There are no models available for this part yet.
Overview of ZP90.90.45SUJP TM ABS-PC by Kradex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2012A | Analog Devices | LT8610A/AB Demo Board - 5.5V t | |
10033527-N3112BLF | Amphenol Communications Solutions | MINI USB AB TYPE | |
MUSBK152M0 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB |
Price & Stock for ZP90.90.45SUJP TM ABS-PC by Kradex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZP909045SUJP-ABSPC
|
TME | Enclosure: multipurpose, X: 90mm, Y: 90mm, Z: 45mm, ZP, ABS, IP67 Min Qty: 1 | 49 |
|
$6.4600 / $7.9500 | Buy Now |