Part Details for ZPC45CE300B by Nichicon Corporation
Overview of ZPC45CE300B by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPC45CE300B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-ZPC45CE300B
|
Mouser Electronics | PTC Thermistors 30ohm 140V 20% Positive Thermistors RoHS: Compliant | 424 |
|
$0.6350 / $1.8100 | Buy Now |
Part Details for ZPC45CE300B
ZPC45CE300B CAD Models
ZPC45CE300B Part Data Attributes
|
ZPC45CE300B
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPC45CE300B
Nichicon Corporation
PTC Thermistor, 30ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 30 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |