Part Details for ZPD15 by Freescale Semiconductor
Overview of ZPD15 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for ZPD15
ZPD15 CAD Models
ZPD15 Part Data Attributes
|
ZPD15
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZPD15
Freescale Semiconductor
ZENER DIODE,SINGLE, TWO TERMINAL,15V V(Z),5%,DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD15
This table gives cross-reference parts and alternative options found for ZPD15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C15A0G | Zener Diode, 15V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD15 vs BZX79C15A0G |
BZX79C15R0G | Zener Diode, 15V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD15 vs BZX79C15R0G |
BZT55C15L1G | Zener Diode, 15V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD15 vs BZT55C15L1G |