There are no models available for this part yet.
Overview of ZPD18B by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for ZPD18B by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-ZPD18B-ND
|
DigiKey | ZENER DO-35 18V 0.5W 2% Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0166 | Buy Now | |
DISTI #
637-ZPD18B
|
Mouser Electronics | Zener Diodes Zener, DO-35, 18V, 0.5W, 2% RoHS: Compliant | 0 |
|
$0.0160 / $0.1000 | Order Now | |
Onlinecomponents.com | Zener Diode - DO-35 - 18V - 0.5W - 2% RoHS: Compliant | 0 |
|
$0.0092 / $0.0119 | Buy Now | ||
DISTI #
ZPD18B-DIO
|
TME | Diode: Zener, 0.5W, 18V, Ammo Pack, DO35, single diode, ZPDxxB Min Qty: 25 | 951 |
|
$0.0132 / $0.0435 | Buy Now |
CAD Models for ZPD18B by Diotec Semiconductor AG
Part Data Attributes for ZPD18B by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-35
|
Package Description
|
ROHS COMPLIANT, GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Diotec
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
19 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for ZPD18B
This table gives cross-reference parts and alternative options found for ZPD18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5249CTR-1 | Zener Diode, 19V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | ZPD18B vs MQ1N5249CTR-1 |
MQ1N5249CE3-1 | Zener Diode, 19V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | ZPD18B vs MQ1N5249CE3-1 |
1N5249C-1 | Zener Diode, 19V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | ZPD18B vs 1N5249C-1 |
1N5249CTA | Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | ZPD18B vs 1N5249CTA |
1N5249CD7 | Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | ZPD18B vs 1N5249CD7 |
1N5249C-TR | DIODE 19 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | ZPD18B vs 1N5249C-TR |
1N5249CD7E3 | Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | ZPD18B vs 1N5249CD7E3 |
MX1N5249CE3-1 | Zener Diode, 19V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | ZPD18B vs MX1N5249CE3-1 |
MX1N5249CTR-1 | Zener Diode, 19V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | ZPD18B vs MX1N5249CTR-1 |
SZ5C19TX | Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZPD18B vs SZ5C19TX |
Related Parts for ZPD18B
-
ZMC36Zener Diodes
-
ZTX455Small Signal Bipolar Transistors
-
ZLP32300H4816GMicrocontrollers
-
ZXMHC10A07T8TASmall Signal Field-Effect Transistors
-
0914015Terminals and Terminal Blocks
-
0230007.DRT1PElectric Fuses
-
ZSSC4165BE2ROther Analog ICs
-
ZX10C60J01Snap Acting/Limit Switches
-
ZUW101215Power Supply Modules