Part Details for ZPD3.0 by Diotec Semiconductor AG
Overview of ZPD3.0 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPD3.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPD3.0CT-ND
|
DigiKey | ZENER DO-35 3V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
9920 In Stock |
|
$0.0105 / $0.1100 | Buy Now |
DISTI #
637-ZPD3.0
|
Mouser Electronics | Zener Diodes Zener, DO-35, 3V, 0.5W, 5% RoHS: Compliant | 9998 |
|
$0.0130 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-35 - 3V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0092 / $0.0119 | Buy Now |
DISTI #
ZPD3.0-DIO
|
TME | Diode: Zener, 0.5W, 3V, Ammo Pack, DO35, single diode, ZPD Min Qty: 25 | 7925 |
|
$0.0117 / $0.0391 | Buy Now |
Part Details for ZPD3.0
ZPD3.0 CAD Models
ZPD3.0 Part Data Attributes
|
ZPD3.0
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPD3.0
Diotec Semiconductor AG
Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD3.0
This table gives cross-reference parts and alternative options found for ZPD3.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD3.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPD3.0RL | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | ZPD3.0 vs ZPD3.0RL |
ZPD3.0 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | ZPD3.0 vs ZPD3.0 |