Part Details for ZPD62 by Diotec Semiconductor AG
Overview of ZPD62 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZPD62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPD62-ND
|
DigiKey | ZENER DO-35 62V 0.5W 5% Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0283 | Buy Now |
DISTI #
637-ZPD62
|
Mouser Electronics | Zener Diodes Zener, DO-35, 62V, 0.5W, 5% RoHS: Compliant | 0 |
|
$0.0270 / $0.2000 | Order Now |
|
Onlinecomponents.com | Zener Diode - DO-35 - 62V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0191 / $0.0237 | Buy Now |
DISTI #
78442797
|
Verical | Diode Zener Single 62V 5% 500mW 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 2580 Package Multiple: 10 | Americas - 5420 |
|
$0.0251 / $0.0270 | Buy Now |
DISTI #
ZPD62-DIO
|
TME | Diode: Zener, 0.5W, 62V, Ammo Pack, DO35, single diode, ZPD Min Qty: 20 | 5420 |
|
$0.0180 / $0.0345 | Buy Now |
Part Details for ZPD62
ZPD62 CAD Models
ZPD62 Part Data Attributes
|
ZPD62
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPD62
Diotec Semiconductor AG
Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |