Part Details for ZPD62 by Suzhou Good-Ark Electronics Co Ltd
Overview of ZPD62 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZPD62
ZPD62 CAD Models
ZPD62 Part Data Attributes
|
ZPD62
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZPD62
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 62V V(Z), 5%, 0.5W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for ZPD62
This table gives cross-reference parts and alternative options found for ZPD62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT55C62L1G | Zener Diode, 62V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD62 vs BZT55C62L1G |
BZV55C62L1G | Zener Diode, 62V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD62 vs BZV55C62L1G |
BZV55C62L0G | Zener Diode, 62V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD62 vs BZV55C62L0G |
BZT55C62L0G | Zener Diode, 62V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD62 vs BZT55C62L0G |