There are no models available for this part yet.
Overview of ZPD9B1 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZPD9B1 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-ZPD9B1-ND
|
DigiKey | ZENER DO-35 9.1V 0.5W 2% Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0166 | Buy Now | |
DISTI #
637-ZPD9B1
|
Mouser Electronics | Zener Diodes Zener, DO-35, 9.1V, 0.5W, 2% RoHS: Compliant | 0 |
|
$0.0160 / $0.1000 | Order Now | |
Onlinecomponents.com | Zener Diode - DO-35 - 9.1V - 0.5W - 2% RoHS: Compliant | 0 |
|
$0.0096 / $0.0126 | Buy Now | ||
DISTI #
78442268
|
Verical | Zener Diode Single 9.1V 2% 10Ohm 500mW 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 3550 Package Multiple: 25 | Americas - 3875 |
|
$0.0155 / $0.0196 | Buy Now | |
DISTI #
ZPD9B1-DIO
|
TME | Diode: Zener, 0.5W, 9.1V, Ammo Pack, DO35, single diode, ZPDxxB Min Qty: 25 | 3875 |
|
$0.0132 / $0.0348 | Buy Now |
CAD Models for ZPD9B1 by Diotec Semiconductor AG
Part Data Attributes for ZPD9B1 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-35
|
Package Description
|
ROHS COMPLIANT, GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
9.1 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for ZPD9B1
This table gives cross-reference parts and alternative options found for ZPD9B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD9B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55B9V1AR2 | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD9B1 vs BZX55B9V1AR2 |
BZX55B9V1B2 | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD9B1 vs BZX55B9V1B2 |
BZX55B9V1RR1 | Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | ZPD9B1 vs BZX55B9V1RR1 |
1N5999CRL2 | Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | ZPD9B1 vs 1N5999CRL2 |
BZX79B9V1TA2 | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD9B1 vs BZX79B9V1TA2 |
1N5999C-A | Zener Diode, | Micro Commercial Components | ZPD9B1 vs 1N5999C-A |
TC1N5999C.TR | Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | ZPD9B1 vs TC1N5999C.TR |
BZX55B9V1RR2 | Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | ZPD9B1 vs BZX55B9V1RR2 |
BZX79B9V1RL | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD9B1 vs BZX79B9V1RL |
BZX55B9V1-35 | Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | ZPD9B1 vs BZX55B9V1-35 |
Related Parts for ZPD9B1
-
ZPD8B2Zener Diodes
-
ZHCS350TARectifier Diodes
-
T353A105M035ATFixed Capacitors
-
Z8F6082AT024XKMicrocontrollers
-
19193-0166Terminals and Terminal Blocks
-
ZSPM4012BA1W00Switching Regulator or Controllers
-
ZPY100-TRVoltage Regulator Diodes
-
ZSC31050FICOther Analog ICs
-
Z-15GK55Snap Acting/Limit Switches