Part Details for ZPDR-14V-S by JST Manufacturing
Overview of ZPDR-14V-S by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2117A | Analog Devices | LTC3895EFE Demo Board - 14V # | |
DC1168A | Analog Devices | LTC3810EUH-5 Demo Board - 14V | |
DC1215A | Analog Devices | LTC3605EUF Demo Board - 14V, 5 |
Price & Stock for ZPDR-14V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3718
|
Newark | Wire-To-Board Connector, Zpd Series, Receptacle, 14, 1.5 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) ZPDR-14V-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 740 |
|
$0.2740 / $0.4960 | Buy Now |
DISTI #
455-2530-ND
|
DigiKey | CONN RCPT HSG 14POS 1.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
29515 In Stock |
|
$0.1849 / $0.4600 | Buy Now |
DISTI #
306-ZPDR-14V-S
|
Mouser Electronics | Automotive Connectors ZPD HOUSING RoHS: Compliant | 1000 |
|
$0.1840 / $0.3400 | Buy Now |
|
Future Electronics | 14 PositionZPD HOUSING CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.2100 / $0.2300 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 2 ROW(S), MALE, CRIMP TERMINAL | 1113 |
|
$0.2760 / $0.6900 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 2 ROW(S), MALE, CRIMP TERMINAL | 43 |
|
$2.2000 / $4.0000 | Buy Now |
DISTI #
C1S404000141479
|
Chip1Stop | Conn Housing M 14 POS 1.5mm Crimp ST Cable Mount pbFree: Yes Container: Bulk | 4710 |
|
$0.1800 / $0.2550 | Buy Now |
|
LCSC | -25+85 1.5mm 2x7P 7 2 P1.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 1384 |
|
$0.1399 / $0.2043 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2667 / $0.2857 | Buy Now |
Part Details for ZPDR-14V-S
ZPDR-14V-S CAD Models
ZPDR-14V-S Part Data Attributes
|
ZPDR-14V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ZPDR-14V-S
JST Manufacturing
Board Connector, 14 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SZPD-002T-P0.3, SHROUDED | |
Body Breadth | 0.339 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.559 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.114 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | LIF N |
Alternate Parts for ZPDR-14V-S
This table gives cross-reference parts and alternative options found for ZPDR-14V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPDR-14V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69175-014 | Board Connector, 14 Contact(s), 2 Row(s), Male, Crimp Terminal | Amphenol FCi | ZPDR-14V-S vs 69175-014 |