ZPEDL-1616-312SN
Amphenol Corporation
Description: Circular Connector,

Overview of ZPEDL-1616-312SN by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R1LV1616HBG-4SI#B0 Renesas Electronics Corporation Wide Temperature Range Version 16 M SRAM (1-Mword × 16-bit)

Price & Stock for ZPEDL-1616-312SN by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ZPEDL-1616-312SN
Avnet Americas Star-Line Series Circular Connector Plug 5 Position Socket Contact Cable Mount - Bulk (Alt: ZPEDL-1616-312SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for ZPEDL-1616-312SN by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZPEDL-1616-312SN by Amphenol Corporation

ZPEDL-1616-312SN
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body Depth
7.875 inch
Body Diameter
2.313 inch
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
Empty Shell
NO
Environmental Characteristics
CORROSION/MOSITURE RESISTANT
Filter Feature
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
107 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
CSA; UL
Shell Finish
ANODIC
Shell Material
ALUMINUM ALLOY
Shell Size
16
Termination Type
CRIMP
Total Number of Contacts
19
Want to compare parts?
  1. ZPEDL-1616-312SN
    Amphenol Corporation
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZPEDL-1616-312SN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZPEDL-1616-312SN by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ZPEDL-1616-312SN would you like to use for your alert(s)?
  • Please alert me when ZPEDL-1616-312SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZPEDL-1616-312SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZPEDL-1616-312SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZPEDL-1616-312SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZPEDL-1616-312SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZPEDL-1616-312SN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: