Part Details for ZPEDL-1616-377S by Amphenol Corporation
Overview of ZPEDL-1616-377S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC |
Price & Stock for ZPEDL-1616-377S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPEDL-1616-377S
|
Avnet Americas | Star-Line Series Circular Connector Plug 5 Position Socket Contact Cable Mount - Bulk (Alt: ZPEDL-1616-377S) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZPEDL-1616-377S
ZPEDL-1616-377S CAD Models
ZPEDL-1616-377S Part Data Attributes
|
ZPEDL-1616-377S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPEDL-1616-377S
Amphenol Corporation
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 7.875 inch | |
Body Diameter | 2.313 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |