Part Details for ZPEDL-3624-352SN by Amphenol Corporation
Overview of ZPEDL-3624-352SN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPEDL-3624-352SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPEDL-3624-352SN
|
Avnet Americas | Star-Line Series Circular Connector Plug 58 Position Socket Contact Cable Mount - Bulk (Alt: ZPEDL-3624-352SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZPEDL-3624-352SN
|
Avnet Americas | Star-Line Series Circular Connector Plug 58 Position Socket Contact Cable Mount - Bulk (Alt: ZPEDL-3624-352SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZPEDL-3624-352SN
|
Avnet Americas | Star-Line Series Circular Connector Plug 58 Position Socket Contact Cable Mount - Bulk (Alt: ZPEDL-3624-352SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZPEDL-3624-352SN
ZPEDL-3624-352SN CAD Models
ZPEDL-3624-352SN Part Data Attributes
|
ZPEDL-3624-352SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPEDL-3624-352SN
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 8.875 inch | |
Body Diameter | 3.313 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 58 |