Part Details for ZPEDLJ-1016-655PN by Amphenol Corporation
Overview of ZPEDLJ-1016-655PN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162582-1134125LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 25 position | |
10160595-1481002LF | Amphenol Communications Solutions | BergStak® Secure Connector, 4 row, 148position, right guide, header |
Price & Stock for ZPEDLJ-1016-655PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPEDLJ-1016-655PN
|
Avnet Americas | Star-Line Series Circular Connector Plug 19 Position Pin Contact Cable Mount - Bulk (Alt: ZPEDLJ-1016-655PN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |