Part Details for ZPEKJ-1616-321SN by Amphenol Corporation
Overview of ZPEKJ-1616-321SN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1616ES6#TRMPBF | Analog Devices | 600mA, 1.4MHz Buck Sw Reg in S | |
LT1616ES6#TRPBF | Analog Devices | 600mA, 1.4MHz Buck Sw Reg in S | |
R1LV1616HBG-4SI#B0 | Renesas Electronics Corporation | Wide Temperature Range Version 16 M SRAM (1-Mword × 16-bit) |
Price & Stock for ZPEKJ-1616-321SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPEKJ-1616-321SN
|
Avnet Americas | Star-Line Series Circular Connector Plug 5 Position Socket Contact Cable Mount - Bulk (Alt: ZPEKJ-1616-321SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-ZPEKJ-1616-321SN
|
Mouser Electronics | Circular MIL Spec Connector PLUG | 0 |
|
$539.8400 | Order Now |
DISTI #
ZPEKJ-1616-321SN
|
PEI Genesis | S-LINE 37C 37#16 SKT PLUG Min Qty: 1 | 1 |
|
$947.6000 | Buy Now |
Part Details for ZPEKJ-1616-321SN
ZPEKJ-1616-321SN CAD Models
ZPEKJ-1616-321SN Part Data Attributes
|
ZPEKJ-1616-321SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPEKJ-1616-321SN
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 5.625 inch | |
Body Diameter | 2.313 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |