Part Details for ZPEKJ-39C24-48P by Amphenol Corporation
Overview of ZPEKJ-39C24-48P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
10121505-480044ALF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 44S with enhanced wall | |
10121505-321644ALF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 44S with enhanced wall |
Price & Stock for ZPEKJ-39C24-48P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPEKJ-39C24-48P
|
Avnet Americas | Star-Line Series Circular Connector Plug 5 Position Pin Contact Cable Mount - Bulk (Alt: ZPEKJ-39C24-48P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZPEKJ-39C24-48P
ZPEKJ-39C24-48P CAD Models
ZPEKJ-39C24-48P Part Data Attributes
|
ZPEKJ-39C24-48P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPEKJ-39C24-48P
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 7.125 inch | |
Body Diameter | 3.313 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |