There are no models available for this part yet.
Overview of ZPF000000000005632 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZPF000000000005632 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$2,570.2600 | Buy Now | ||
DISTI #
DCHZPF000000000005632
|
Heilind Electronics | 941 D 21 A 121-91 PN-A315 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,541.0200 / $7,457.8600 | Buy Now | ||
DISTI #
DCHZPF000000000005632
|
Interstate Connecting Components | 941 D 21 A 121-91 PN-A315 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2,541.0200 / $7,457.8600 | Buy Now |