Part Details for ZPF000000000005672 by TE Connectivity
Overview of ZPF000000000005672 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ZPF000000000005672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000005672
|
Avnet Americas | Circular Connector Plug 3 Position Socket Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000005672) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$730.0542 / $878.5398 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$835.0200 | Buy Now |
DISTI #
DCHZPF000000000005672
|
Heilind Electronics | 941-20 A 19-93 SN 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 941-20 A 19-93 SN 88 RoHS: Compliant | 0 |
|
$784.1700 / $2,301.5300 | Buy Now |
DISTI #
DCHZPF000000000005672
|
Interstate Connecting Components | 941-20 A 19-93 SN 88 | 0 |
|
Buy Now | |
|
Master Electronics | 941-20 A 19-93 SN 88 RoHS: Compliant | 0 |
|
$784.1700 / $2,301.5300 | Buy Now |
Part Details for ZPF000000000005672
ZPF000000000005672 CAD Models
ZPF000000000005672 Part Data Attributes
|
ZPF000000000005672
TE Connectivity
Buy Now
|
Compare Parts:
ZPF000000000005672
TE Connectivity
Circular Connector, 3 Contact(s), Bronze, Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 33A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 33 A | |
Shell Material | BRONZE | |
Shell Size | 19 | |
Total Number of Contacts | 3 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 10 AWG |