Part Details for ZPF000000000006825 by TE Connectivity
Overview of ZPF000000000006825 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000006825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000006825
|
Avnet Americas | Circular Connector Plug 4 Position Socket Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000006825) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$204.7654 / $246.4126 | Buy Now |
DISTI #
DCHZPF000000000006825
|
Heilind Electronics | 951-06 RC 8-4 S 50 A231 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 951-06 RC 8-4 S 50 A231 | 0 |
|
$219.9400 / $645.5300 | Buy Now |
DISTI #
DCHZPF000000000006825
|
Interstate Connecting Components | 951-06 RC 8-4 S 50 A231 | 0 |
|
Buy Now | |
|
Master Electronics | 951-06 RC 8-4 S 50 A231 | 0 |
|
$219.9400 / $645.5300 | Buy Now |
Part Details for ZPF000000000006825
ZPF000000000006825 CAD Models
ZPF000000000006825 Part Data Attributes
|
ZPF000000000006825
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000006825
TE Connectivity
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 120 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |