Part Details for ZPF000000000007254 by TE Connectivity
Overview of ZPF000000000007254 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000007254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000007254
|
Avnet Americas | Circular Housing Receptacle 4 Position Pin Contact Flange Mount - Bulk (Alt: ZPF000000000007254) RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ZPF007254
|
Mouser Electronics | Circular MIL Spec Connector 983-0RS 20-04 PN-L RoHS: Compliant | 0 |
|
$154.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$152.8400 | Buy Now |
|
Onlinecomponents.com | 983-0RS 20-04 PN-L RoHS: Compliant |
4 In Stock |
|
$193.5700 / $227.5400 | Buy Now |
DISTI #
983-0RS20-04-PN-L
|
TTI | Circular MIL Spec Connector 983-0RS 20-04-PN-L Min Qty: 23 Package Multiple: 1 Container: Each | Americas - 0 |
|
$158.3200 | Buy Now |
|
Master Electronics | 983-0RS 20-04 PN-L RoHS: Compliant |
4 In Stock |
|
$193.5700 / $227.5400 | Buy Now |
Part Details for ZPF000000000007254
ZPF000000000007254 CAD Models
ZPF000000000007254 Part Data Attributes
|
ZPF000000000007254
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000007254
TE Connectivity
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 60A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 60 A | |
Reference Standard | EN | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 20-04 | |
Wire Size-Max | 6 AWG | |
Wire Size-Min | 12 AWG |