There are no models available for this part yet.
Overview of ZPF000000000007572 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZPF000000000007572 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZPF000000000007572
|
Avnet Americas | Circular Connector Receptacle 7 Position Socket Contact Flange Mount Crimp - Bulk (Alt: ZPF000000000007572) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7524 / $75.5156 | Buy Now | |
DISTI #
571-ZPF007572
|
Mouser Electronics | Circular MIL Spec Connector 983-0SE 14-07 S8 RoHS: Compliant | 0 |
|
$76.2100 / $78.5900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 1 Container: Box | 0Box |
|
$68.1800 | Buy Now | ||
Onlinecomponents.com | 983-0SE 14-07 S8 RoHS: Compliant | 0 |
|
$64.3600 / $134.8100 | Buy Now | ||
Master Electronics | 983-0SE 14-07 S8 RoHS: Compliant | 0 |
|
$64.3600 / $134.8100 | Buy Now |
CAD Models for ZPF000000000007572 by TE Connectivity
Part Data Attributes for ZPF000000000007572 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-83723
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
260 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
8
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Reference Standard
|
EN
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for ZPF000000000007572
This table gives cross-reference parts and alternative options found for ZPF000000000007572. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPF000000000007572, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
983-0SE14-07S8 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | ZPF000000000007572 vs 983-0SE14-07S8 |