Part Details for ZPF000000000007851 by TE Connectivity
Overview of ZPF000000000007851 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ZPF000000000007851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000007851
|
Avnet Americas | Conn Circular M 5 POS Solder ST Flange Mount 5 Terminal 1 Port - Bulk (Alt: ZPF000000000007851) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$130.4300 | Buy Now |
|
Onlinecomponents.com | 983-0YE 10-05 PN RoHS: Compliant |
48 In Stock |
|
$130.9700 / $138.3800 | Buy Now |
DISTI #
ESC10YE21005PNO
|
TTI | Circular MIL Spec Connector 983-0YE 10-05 PN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$129.7800 / $140.4800 | Buy Now |
DISTI #
EN2997YE01005MN
|
TTI | Circular MIL Spec Connector CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 1 Container: Each | Americas - 0 |
|
$74.2100 | Buy Now |
DISTI #
ZPF000000000007851
|
Avnet Abacus | Conn Circular M 5 POS Solder ST Flange Mount 5 Terminal 1 Port (Alt: ZPF000000000007851) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 983-0YE 10-05 PN RoHS: Compliant |
48 In Stock |
|
$130.9700 / $138.3800 | Buy Now |
Part Details for ZPF000000000007851
ZPF000000000007851 CAD Models
ZPF000000000007851 Part Data Attributes
|
ZPF000000000007851
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000007851
TE Connectivity
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |