There are no models available for this part yet.
Overview of ZPF000000000008236 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZPF000000000008236 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZPF000000000008236
|
Avnet Americas | Conn Circular F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: ZPF000000000008236) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$52.4400 | Buy Now | ||
DISTI #
DCHZPF000000000008236
|
Heilind Electronics | 983-6KE 12-12 SN-L | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 983-6KE 12-12 SN-L RoHS: Compliant | 0 |
|
$49.7900 / $100.4300 | Buy Now | ||
DISTI #
983-6KE12-12SN-L
|
TTI | Circular MIL Spec Connector 983 12C 12#20 SKT P LUG Min Qty: 34 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.1300 / $54.7500 | Buy Now | |
DISTI #
DCHZPF000000000008236
|
Interstate Connecting Components | 983-6KE 12-12 SN-L | 0 |
|
Buy Now | ||
Master Electronics | 983-6KE 12-12 SN-L RoHS: Compliant | 0 |
|
$49.7900 / $100.4300 | Buy Now |
CAD Models for ZPF000000000008236 by TE Connectivity
Part Data Attributes for ZPF000000000008236 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-83723
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
260 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
EN
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|