Part Details for ZPF000000000008591 by TE Connectivity
Overview of ZPF000000000008591 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000008591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000008591
|
Avnet Americas | Conn Circular F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: ZPF000000000008591) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$63.7700 | Buy Now |
|
Onlinecomponents.com | 983-6S 12-12 SN RoHS: Compliant | 0 |
|
$54.1300 / $85.7600 | Buy Now |
DISTI #
983-6S12-12SN
|
TTI | Circular MIL Spec Connector 983 12C 12#20 S KT PLUG Min Qty: 28 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.6300 | Buy Now |
DISTI #
ZPF000000000008591
|
Avnet Abacus | Conn Circular F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port (Alt: ZPF000000000008591) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 983-6S 12-12 SN RoHS: Compliant | 0 |
|
$54.1300 / $85.7600 | Buy Now |
Part Details for ZPF000000000008591
ZPF000000000008591 CAD Models
ZPF000000000008591 Part Data Attributes
|
ZPF000000000008591
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000008591
TE Connectivity
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |