Part Details for ZPF000000000009126 by TE Connectivity
Overview of ZPF000000000009126 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for ZPF000000000009126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000009126
|
Avnet Americas | Circular Connector, 983, Jam Nut Receptacle, 5 Contacts, Crimp Pin, Threaded, 10-5 - Bulk (Alt: ZPF000000000009126) Min Qty: 24 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$55.6016 / $66.9104 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$60.4200 | Buy Now |
DISTI #
DCHZPF000000000009126
|
Heilind Electronics | 983-7S 10-05 PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 983-7S 10-05 PN RoHS: Compliant | 0 |
|
$58.4900 / $122.5100 | Buy Now |
DISTI #
DCHZPF000000000009126
|
Interstate Connecting Components | 983-7S 10-05 PN | 0 |
|
Buy Now | |
|
Master Electronics | 983-7S 10-05 PN RoHS: Compliant | 0 |
|
$58.4900 / $122.5100 | Buy Now |
Part Details for ZPF000000000009126
ZPF000000000009126 CAD Models
ZPF000000000009126 Part Data Attributes
|
ZPF000000000009126
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000009126
TE Connectivity
MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |