Part Details for ZPF000000000013167 by TE Connectivity
Overview of ZPF000000000013167 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000013167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000013167
|
Avnet Americas | Circular Connector Receptacle 7 Position Socket Contact Jam Nut Crimp - Bulk (Alt: ZPF000000000013167) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$290.0676 / $349.0644 | Buy Now |
DISTI #
571-ZPF013167
|
Mouser Electronics | Circular MIL Spec Connector DBAS 74-7-0 SY 1A RoHS: Compliant | 0 |
|
$345.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 1 Container: Box | 0Box |
|
$315.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$279.7200 / $766.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$279.7200 / $766.1400 | Buy Now |