There are no models available for this part yet.
Overview of ZPF000000000013195 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZPF000000000013195 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZPF000000000013195
|
Avnet Americas | Circular Connector Plug 19 Position Socket Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000013195) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1,267.6031 / $1,525.4208 | Buy Now | |
DISTI #
571-ZPF013195
|
Mouser Electronics | Circular MIL Spec Connector DBAS 76-19-0 SN 081 RoHS: Compliant | 0 |
|
$1,396.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$1,377.2400 | Buy Now | ||
DISTI #
DCHZPF000000000013195
|
Heilind Electronics | DBAS 76-19-0 SN 081 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | DBAS76 Connector Circular RoHS: Compliant |
1 In Stock |
|
$1,177.0700 / $1,431.8300 | Buy Now | ||
DISTI #
DCHZPF000000000013195
|
Interstate Connecting Components | DBAS 76-19-0 SN 081 | 0 |
|
Buy Now | ||
Master Electronics | DBAS76 Connector Circular RoHS: Compliant |
1 In Stock |
|
$1,177.0700 / $1,431.8300 | Buy Now |