Part Details for ZPF000000000014584 by TE Connectivity
Overview of ZPF000000000014584 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000014584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHZPF000000000014584
|
Heilind Electronics | DCIS 20-19-33 SX | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHZPF000000000014584
|
Interstate Connecting Components | DCIS 20-19-33 SX | 0 |
|
Buy Now |
Part Details for ZPF000000000014584
ZPF000000000014584 CAD Models
ZPF000000000014584 Part Data Attributes
|
ZPF000000000014584
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000014584
TE Connectivity
Circular Connector, 61 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 2.048 inch | |
Body Diameter | 1.299 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | X | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |