Part Details for ZPF000000000017891 by TE Connectivity
Overview of ZPF000000000017891 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ZPF000000000017891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000017891
|
Avnet Americas | DAUFAST-E 03 M-X-B 00 B - Bulk (Alt: ZPF000000000017891) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$88.9602 / $107.0538 | Buy Now |
DISTI #
EN3545E03MXB00B
|
TTI | Headers & Wire Housings FAST-E 03 M-X-B 00 B Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$99.4100 / $105.5000 | Buy Now |
DISTI #
ZPF000000000017891
|
Avnet Americas | DAUFAST-E 03 M-X-B 00 B - Bulk (Alt: ZPF000000000017891) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$88.9602 / $107.0538 | Buy Now |
|
Master Electronics | FAST-E 03 M-X-B 00 B | 0 |
|
$92.3500 / $246.4700 | Buy Now |
Part Details for ZPF000000000017891
ZPF000000000017891 CAD Models
ZPF000000000017891 Part Data Attributes:
|
ZPF000000000017891
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000017891
TE Connectivity
Telecom and Datacom Connector, 49 Contact(s), Male, Crimp Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Sizes | 16, 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 115 V | |
Terminal Pitch | 2.41 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 49 |
Alternate Parts for ZPF000000000017891
This table gives cross-reference parts and alternative options found for ZPF000000000017891. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPF000000000017891, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAST-E03M-XB00B | CONNECTOR, 49 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP | TE Connectivity / Deutsch | ZPF000000000017891 vs FAST-E03M-XB00B |