Part Details for ZPF000000000017914 by TE Connectivity
Overview of ZPF000000000017914 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPF000000000017914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000017914
|
Avnet Americas | Connector Circular Receptacle 6 Position PIN Contact Straight Panel Mount - Bulk (Alt: ZPF000000000017914) Min Qty: 43 Package Multiple: 1 Container: Bulk | 0 |
|
$55.6606 / $66.9814 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 1 Container: Box | 0Box |
|
$60.6300 | Buy Now |
DISTI #
DCHZPF000000000017914
|
Heilind Electronics | FDBA 50-10-6 PN-K-A6032 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FDBA 50-10-6 PN-K-A6032 RoHS: Compliant | 0 |
|
$57.2200 / $119.8500 | Buy Now |
DISTI #
DCHZPF000000000017914
|
Interstate Connecting Components | FDBA 50-10-6 PN-K-A6032 | 0 |
|
Buy Now | |
DISTI #
ZPF000000000017914
|
Avnet Abacus | (Alt: ZPF000000000017914) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FDBA 50-10-6 PN-K-A6032 RoHS: Compliant | 0 |
|
$57.2200 / $119.8500 | Buy Now |
Part Details for ZPF000000000017914
ZPF000000000017914 CAD Models
ZPF000000000017914 Part Data Attributes
|
ZPF000000000017914
TE Connectivity
Buy Now
|
Compare Parts:
ZPF000000000017914
TE Connectivity
Circular Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 115 V | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |