Part Details for ZPF000000000018293 by TE Connectivity
Overview of ZPF000000000018293 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000018293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000018293
|
Avnet Americas | Circular Connector Bayonet Coupling Receptacle 8 Position Socket Contact Flange Mount Crimp - Bulk (Alt: ZPF000000000018293) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$86.4232 / $104.0008 | Buy Now |
DISTI #
571-ZPF018293
|
Mouser Electronics | Circular MIL Spec Connector FDBA 50168 SWKA6032 RoHS: Compliant | 0 |
|
$110.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$93.9000 | Buy Now |
|
Onlinecomponents.com | FDBA 50-16-8 SW-K-A6032 RoHS: Compliant | 0 |
|
$89.4900 / $237.7000 | Buy Now |
|
Master Electronics | FDBA 50-16-8 SW-K-A6032 RoHS: Compliant | 0 |
|
$89.4900 / $237.7000 | Buy Now |
Part Details for ZPF000000000018293
ZPF000000000018293 CAD Models
ZPF000000000018293 Part Data Attributes
|
ZPF000000000018293
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000018293
TE Connectivity
Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | W | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 115 V | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |