ZPF000000000018426
TE Connectivity
Description: Circular Connector, 41 Contact(s), Aluminum Alloy, Crimp Terminal, Receptacle

Overview of ZPF000000000018426 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ZPF000000000018426 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DCHZPF000000000018426
Heilind Electronics FDBA 50-20-41 SN-K 090 A231 Americas - 0 in Stock
Buy Now
DISTI # DCHZPF000000000018426
Interstate Connecting Components FDBA 50-20-41 SN-K 090 A231 0
Buy Now

CAD Models for ZPF000000000018426 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZPF000000000018426 by TE Connectivity

ZPF000000000018426
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Rated Current (Signal)
7.5 A
Rated Voltage
115 V
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
41
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. ZPF000000000018426
    TE Connectivity
    Circular Connector, 41 Contact(s), Aluminum Alloy, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZPF000000000018426 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZPF000000000018426 by TE Connectivity

Select Manufacturer
Which Manufacturer of ZPF000000000018426 would you like to use for your alert(s)?
  • Please alert me when ZPF000000000018426 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZPF000000000018426 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZPF000000000018426 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZPF000000000018426 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZPF000000000018426.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZPF000000000018426 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: