There are no models available for this part yet.
Overview of ZPF000000000018516 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Electronic Manufacturing
Telecommunications
Communication and Networking
Price & Stock for ZPF000000000018516 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZPF000000000018516
|
Avnet Americas | Conn Circular M 55 POS Crimp ST Flange Mount 55 Terminal 1 Port - Bulk (Alt: ZPF000000000018516) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$244.7202 / $294.4938 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$265.8900 | Buy Now | ||
DISTI #
DCHZPF000000000018516
|
Heilind Electronics | FDBA 50-22-55 PN-K-A6017 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | FDBA 50-22-55 PN-K-A6017 RoHS: Compliant | 0 |
|
$241.3500 / $661.0600 | Buy Now | ||
DISTI #
DCHZPF000000000018516
|
Interstate Connecting Components | FDBA 50-22-55 PN-K-A6017 | 0 |
|
Buy Now | ||
Master Electronics | FDBA 50-22-55 PN-K-A6017 RoHS: Compliant | 0 |
|
$241.3500 / $661.0600 | Buy Now |
CAD Models for ZPF000000000018516 by TE Connectivity
Part Data Attributes for ZPF000000000018516 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Rated Current (Signal)
|
7.5 A
|
Rated Voltage
|
115 V
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
22-55
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|