Part Details for ZPF000000000019316 by TE Connectivity
Overview of ZPF000000000019316 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ZPF000000000019316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000019316
|
Avnet Americas | Connector Circular Socket 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: ZPF000000000019316) Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$77.9626 / $93.8194 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 1 Container: Box | 0Box |
|
$87.7900 | Buy Now |
DISTI #
DCHZPF000000000019316
|
Heilind Electronics | FDBA 56-14-19 SN-K-A6032 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FDBA 56-14-19 SN-K-A6032 RoHS: Compliant | 0 |
|
$82.0100 / $224.6400 | Buy Now |
DISTI #
DCHZPF000000000019316
|
Interstate Connecting Components | FDBA 56-14-19 SN-K-A6032 | 0 |
|
Buy Now | |
DISTI #
ZPF000000000019316
|
Avnet Abacus | Connector Circular Socket 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port (Alt: ZPF000000000019316) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FDBA 56-14-19 SN-K-A6032 RoHS: Compliant | 0 |
|
$82.0100 / $224.6400 | Buy Now |
Part Details for ZPF000000000019316
ZPF000000000019316 CAD Models
ZPF000000000019316 Part Data Attributes
|
ZPF000000000019316
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000019316
TE Connectivity
19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 115 V | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |