There are no models available for this part yet.
Overview of ZPF000000000020046 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Telecommunications
Price & Stock for ZPF000000000020046 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZPF000000000020046
|
Avnet Americas | Connector Circular Plug 55 Position Socket Crimp Straight Cable Mount 55 Terminal 1 Port - Bulk (Alt: ZPF000000000020046) Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$151.1108 / $181.8452 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 1 Container: Box | 0Box |
|
$164.1800 | Buy Now | ||
DISTI #
DCHZPF000000000020046
|
Heilind Electronics | FDBA 57-22-55 SN-K-A5610 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | FDBA 57-22-55 SN-K-A5610 RoHS: Compliant | 0 |
|
$158.9700 / $435.4000 | Buy Now | ||
DISTI #
DCHZPF000000000020046
|
Interstate Connecting Components | FDBA 57-22-55 SN-K-A5610 | 0 |
|
Buy Now | ||
Master Electronics | FDBA 57-22-55 SN-K-A5610 RoHS: Compliant | 0 |
|
$158.9700 / $435.4000 | Buy Now |
CAD Models for ZPF000000000020046 by TE Connectivity
Part Data Attributes for ZPF000000000020046 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Rated Current (Signal)
|
7.5 A
|
Rated Voltage
|
115 V
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|