Part Details for ZPF000000000033872 by TE Connectivity
Overview of ZPF000000000033872 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ZPF000000000033872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000033872
|
Avnet Americas | Circular Housing Receptacle 19 Position Socket Contact Flange Mount - Bulk (Alt: ZPF000000000033872) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ZPF033872
|
Mouser Electronics | Circular MIL Spec Connector 983-0SE 22-19 S6 L RoHS: Compliant | 0 |
|
$88.0000 / $91.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$77.0600 | Buy Now |
DISTI #
DCHZPF000000000033872
|
Heilind Electronics | 983-0SE 22-19 S6 L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 983-0SE 22-19 S6 L RoHS: Compliant | 0 |
|
$73.1700 / $147.5800 | Buy Now |
DISTI #
DCHZPF000000000033872
|
Interstate Connecting Components | 983-0SE 22-19 S6 L | 0 |
|
Buy Now | |
|
Master Electronics | 983-0SE 22-19 S6 L RoHS: Compliant | 0 |
|
$73.1700 / $147.5800 | Buy Now |
Part Details for ZPF000000000033872
ZPF000000000033872 CAD Models
ZPF000000000033872 Part Data Attributes
|
ZPF000000000033872
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000033872
TE Connectivity
MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 6 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 22-19 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |