Part Details for ZPF000000000087694 by TE Connectivity
Overview of ZPF000000000087694 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000087694
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000087694
|
Avnet Americas | DTB 24 B 17-06 AA - Bulk (Alt: ZPF000000000087694) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$145.4232 / $175.0008 | Buy Now |
|
Onlinecomponents.com | DTB 24 B 17-06 AA RoHS: Compliant | 0 |
|
$233.9000 / $630.1800 | Buy Now |
DISTI #
ZPF000000000087694
|
Avnet Abacus | DTB 24 B 17-06 AA (Alt: ZPF000000000087694) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DTB 24 B 17-06 AA RoHS: Compliant | 0 |
|
$233.9000 / $630.1800 | Buy Now |
Part Details for ZPF000000000087694
ZPF000000000087694 CAD Models
ZPF000000000087694 Part Data Attributes
|
ZPF000000000087694
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000087694
TE Connectivity
6 Contact(s), Bronze, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 23 A | |
Rated Voltage | 850 V | |
Shell Material | BRONZE | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 17-06 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |