Part Details for ZPF000000000087855 by TE Connectivity
Overview of ZPF000000000087855 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for ZPF000000000087855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000087855
|
Avnet Americas | Conn MIL-DTL-38999 Circular F 66 POS Crimp ST Panel Mount 66 Terminal 1 Port - Bulk (Alt: ZPF000000000087855) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$149.0576 / $179.3744 | Buy Now |
DISTI #
571-ZPF087855
|
Mouser Electronics | Circular MIL Spec Connector DTB 24 B 19-35 BN RoHS: Compliant | 0 |
|
$334.9300 | Order Now |
|
Onlinecomponents.com | DTB 24 B 19-35 BN RoHS: Compliant | 0 |
|
$234.4500 / $581.0100 | Buy Now |
DISTI #
DTB24B19-35BN
|
TTI | Standard Circular Connector DTB 24 B 19-35 BN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$318.9800 / $334.9300 | Buy Now |
|
Master Electronics | DTB 24 B 19-35 BN RoHS: Compliant | 0 |
|
$234.4500 / $581.0100 | Buy Now |
Part Details for ZPF000000000087855
ZPF000000000087855 CAD Models
ZPF000000000087855 Part Data Attributes
|
ZPF000000000087855
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000087855
TE Connectivity
66 Contact(s), Bronze, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Material | BRONZE | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | 19-35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |