Part Details for ZPF000000000092547 by TE Connectivity
Overview of ZPF000000000092547 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ZPF000000000092547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000092547
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 39 Position Pin Contact Jam Nut Crimp - Bulk (Alt: ZPF000000000092547) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$266.3614 / $320.5366 | Buy Now |
DISTI #
571-ZPF092547
|
Mouser Electronics | Circular MIL Spec Connector DTS 24 K 21-39 PN RoHS: Compliant | 0 |
|
$306.4500 | Order Now |
|
Onlinecomponents.com | DTS 24 K 21-39 PN RoHS: Compliant | 0 |
|
$282.3400 / $807.4200 | Buy Now |
|
Master Electronics | DTS 24 K 21-39 PN RoHS: Compliant | 0 |
|
$282.3400 / $807.4200 | Buy Now |
Part Details for ZPF000000000092547
ZPF000000000092547 CAD Models
ZPF000000000092547 Part Data Attributes
|
ZPF000000000092547
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000092547
TE Connectivity
MIL Series Connector, 39 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Arrangement | S37P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |