Part Details for ZPF000000000096273 by TE Connectivity
Overview of ZPF000000000096273 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000096273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000096273
|
Avnet Americas | Circular Connector Bayonet Coupling Receptacle 3 Position Pin Contact Jam Nut Crimp - Bulk (Alt: ZPF000000000096273) RoHS: Compliant Min Qty: 73 Package Multiple: 1 Container: Bulk | 0 |
|
$68.5934 / $82.5446 | Buy Now |
DISTI #
571-ZPF096273
|
Mouser Electronics | Circular MIL Spec Connector FDBA 5483APNK 059 RoHS: Compliant | 0 |
|
$80.4200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 73 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$74.7200 | Buy Now |
DISTI #
AMPZPF000000000096273
|
Heilind Electronics | FDBA 54-8-3A-PN-K 059 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FDBA 54-8-3A-PN-K 059 RoHS: Compliant | 0 |
|
$71.8300 / $189.8400 | Buy Now |
DISTI #
AMPZPF000000000096273
|
Interstate Connecting Components | FDBA 54-8-3A-PN-K 059 | 0 |
|
Buy Now | |
|
Master Electronics | FDBA 54-8-3A-PN-K 059 RoHS: Compliant | 0 |
|
$71.8300 / $189.8400 | Buy Now |
Part Details for ZPF000000000096273
ZPF000000000096273 CAD Models
ZPF000000000096273 Part Data Attributes
|
ZPF000000000096273
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000096273
TE Connectivity
3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 115 V | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 08 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |