Part Details for ZPF000000000105713 by TE Connectivity
Overview of ZPF000000000105713 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ZPF000000000105713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000105713
|
Avnet Americas | Circular Connector Plug 24 Position Socket Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000105713) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$135.4994 / $163.0586 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 1 Container: Box | 0Box |
|
$148.3100 | Buy Now |
|
Onlinecomponents.com | 983-15 SE 7-16-24 S6 RoHS: Compliant | 0 |
|
$141.3500 / $263.1700 | Buy Now |
|
Master Electronics | 983-15 SE 7-16-24 S6 RoHS: Compliant | 0 |
|
$141.3500 / $263.1700 | Buy Now |
Part Details for ZPF000000000105713
ZPF000000000105713 CAD Models
ZPF000000000105713 Part Data Attributes
|
ZPF000000000105713
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000105713
TE Connectivity
24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 6 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |