Part Details for ZPF000000000106907 by TE Connectivity
Overview of ZPF000000000106907 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPF000000000106907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000106907
|
Avnet Americas | Connector Circular Plug 128 Positions Crimp Straight Panel Mount 128 Terminal 1 Port - Bulk (Alt: ZPF000000000106907) Min Qty: 3 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$1,265.0780 / $1,522.3820 | Buy Now |
DISTI #
571-ZPF0000000106907
|
Mouser Electronics | Standard Circular Connector DBAS 976-25-35 PN RoHS: Compliant | 0 |
|
$1,393.6000 | Order Now |
DISTI #
73191526
|
RS | DEUTSCH DBAS 9, Circular Connector, Plug, 128 Position, Pin, 25 35 | TE Connectivity ZPF000000000106907 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1,855.3800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 31 Weeks Container: Box | 0Box |
|
$1,374.4900 | Buy Now |
|
Onlinecomponents.com | DBAS 976-25-35 PN RoHS: Compliant | 0 |
|
$1,219.9100 / $1,488.4500 | Buy Now |
|
Master Electronics | DBAS 976-25-35 PN RoHS: Compliant | 0 |
|
$1,219.9100 / $1,488.4500 | Buy Now |
Part Details for ZPF000000000106907
ZPF000000000106907 CAD Models
ZPF000000000106907 Part Data Attributes
|
ZPF000000000106907
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000106907
TE Connectivity
128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 0,0,0,128,0 | |
Contact Sizes | 12,16,20,22D,8 | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 115 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |