Part Details for ZPF000000000108011 by TE Connectivity
Overview of ZPF000000000108011 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for ZPF000000000108011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000108011
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 6 Position Pin Contact Jam Nut - Bulk (Alt: ZPF000000000108011) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$219.5626 / $264.2194 | Buy Now |
DISTI #
571-ZPF108011
|
Mouser Electronics | Circular MIL Spec Connector DTS 24 K 09-35 AA RoHS: Compliant | 0 |
|
$249.9200 | Order Now |
|
Onlinecomponents.com | DTS 24 K 09-35 AA RoHS: Compliant | 0 |
|
$235.1300 / $644.0900 | Buy Now |
|
Master Electronics | DTS 24 K 09-35 AA RoHS: Compliant | 0 |
|
$235.1300 / $644.0900 | Buy Now |
Part Details for ZPF000000000108011
ZPF000000000108011 CAD Models
ZPF000000000108011 Part Data Attributes
|
ZPF000000000108011
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000108011
TE Connectivity
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 09 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 09-35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |