Part Details for ZPF000000000108338 by TE Connectivity
Overview of ZPF000000000108338 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000108338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000108338
|
Avnet Americas | Conn Circular M 13 POS Crimp ST Panel Mount 13 Terminal 1 Port - Bulk (Alt: ZPF000000000108338) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$637.9552 / $767.7088 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$666.1100 | Buy Now |
DISTI #
DCHZPF000000000108338
|
Heilind Electronics | 901-21 R 37-27 PN 090 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ZPF000000000108338
|
Avnet Americas | Conn Circular M 13 POS Crimp ST Panel Mount 13 Terminal 1 Port - Bulk (Alt: ZPF000000000108338) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$637.9552 / $767.7088 | Buy Now |
DISTI #
ZPF000000000108338
|
Avnet Americas | Conn Circular M 13 POS Crimp ST Panel Mount 13 Terminal 1 Port - Bulk (Alt: ZPF000000000108338) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$637.9552 / $767.7088 | Buy Now |
|
Master Electronics | 901-21 R 37-27 PN 090 RoHS: Compliant | 0 |
|
$604.6400 / $1,104.0700 | Buy Now |
Part Details for ZPF000000000108338
ZPF000000000108338 CAD Models
ZPF000000000108338 Part Data Attributes
|
ZPF000000000108338
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000108338
TE Connectivity
Circular Connector, 13 Contact(s), Aluminum Alloy, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Arrangement | S6P7 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 37 | |
Total Number of Contacts | 13 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |