Part Details for ZPF000000000110253 by TE Connectivity
Overview of ZPF000000000110253 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000110253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000110253
|
Avnet Americas | Circular Housing Receptacle 3 Position Pin Contact Flange Mount - Bulk (Alt: ZPF000000000110253) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$111.2976 / $133.9344 | Buy Now |
DISTI #
571-ZPF110253
|
Mouser Electronics | Circular MIL Spec Connector 98315 KV 40803 P7 L RoHS: Compliant | 0 |
|
$139.4000 / $144.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$121.8300 | Buy Now |
DISTI #
ZPF000000000110253
|
Avnet Americas | Circular Housing Receptacle 3 Position Pin Contact Flange Mount - Bulk (Alt: ZPF000000000110253) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$111.2976 / $133.9344 | Buy Now |
DISTI #
ZPF000000000110253
|
Avnet Americas | Circular Housing Receptacle 3 Position Pin Contact Flange Mount - Bulk (Alt: ZPF000000000110253) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$111.2976 / $133.9344 | Buy Now |
|
Master Electronics | 983-15 KV 4-08-03 P7 L RoHS: Compliant | 0 |
|
$117.9500 / $247.0500 | Buy Now |
Part Details for ZPF000000000110253
ZPF000000000110253 CAD Models
ZPF000000000110253 Part Data Attributes
|
ZPF000000000110253
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000110253
TE Connectivity
3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 7 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 08 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 08-03 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |