Part Details for ZPF000000000117165 by TE Connectivity
Overview of ZPF000000000117165 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000117165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHZPF000000000117165
|
Heilind Electronics | RECEPT M 3+6P S.61 KEY.N W/O C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHZPF000000000117165
|
Interstate Connecting Components | RECEPT M 3+6P S.61 KEY.N W/O C | 0 |
|
Buy Now |
Part Details for ZPF000000000117165
ZPF000000000117165 CAD Models
ZPF000000000117165 Part Data Attributes
|
ZPF000000000117165
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000117165
TE Connectivity
Circular Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 260 A | |
Rated Voltage | 400 V | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 61 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | ||
Wire Size-Min | 6 AWG |