Part Details for ZPF000000000117231 by TE Connectivity
Overview of ZPF000000000117231 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000117231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK3936
|
Newark | Female Plug 5Poles S.07 Key.n W/O Ct + M |Deutsch Te Connectivity ZPF000000000117231 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$66.0400 / $74.6400 | Buy Now |
DISTI #
2266-ZPF000000000117231-ND
|
DigiKey | FEMALE PLUG 5POLES S.07 KEY.N W/ Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$69.3200 | Buy Now |
DISTI #
DCHZPF000000000117231
|
Heilind Electronics | FEMALE PLUG 5POLES S.07 KEY.N | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65690588
|
Verical | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$65.0000 | Buy Now |
DISTI #
ZPF00000000011-2
|
TME | ZPF000000000117231 Min Qty: 1 | 2 |
|
$76.0790 / $76.0811 | Buy Now |
DISTI #
DCHZPF000000000117231
|
Interstate Connecting Components | FEMALE PLUG 5POLES S.07 KEY.N | 0 |
|
Buy Now | |
DISTI #
C1S114408220983
|
Chip1Stop | Connector Circular RoHS: Compliant | 2 |
|
$73.5000 | Buy Now |
Part Details for ZPF000000000117231
ZPF000000000117231 CAD Models
ZPF000000000117231 Part Data Attributes
|
ZPF000000000117231
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000117231
TE Connectivity
Circular Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.252 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 400 V | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 10 AWG |