Part Details for ZPF000000000117312 by TE Connectivity
Overview of ZPF000000000117312 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ZPF000000000117312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHZPF000000000117312
|
Heilind Electronics | FEMALE PLUG 6+2P S.27 KEY.N W/ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHZPF000000000117312
|
Interstate Connecting Components | FEMALE PLUG 6+2P S.27 KEY.N W/ | 0 |
|
Buy Now |
Part Details for ZPF000000000117312
ZPF000000000117312 CAD Models
ZPF000000000117312 Part Data Attributes
|
ZPF000000000117312
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000117312
TE Connectivity
Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 150 A | |
Rated Voltage | 400 V | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 27 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Wire Size-Max | 1 AWG | |
Wire Size-Min | 10 AWG |