Part Details for ZPF000000000122236 by TE Connectivity
Overview of ZPF000000000122236 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000122236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPZPF000000000122236
|
Heilind Electronics | SRC S209432-A006 CONTACT M AWG16S - AG - 1,34 A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPZPF000000000122236
|
Interstate Connecting Components | SRC S209432-A006 CONTACT M AWG16S - AG - 1,34 A | 0 |
|
Buy Now |