Part Details for ZPF000000000136965 by TE Connectivity
Overview of ZPF000000000136965 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for ZPF000000000136965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000136965
|
Avnet Americas | Circular Housing Receptacle 6 Position Pin Contact Flange Mount - Bulk (Alt: ZPF000000000136965) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$646.1916 / $777.6204 | Buy Now |
DISTI #
571-ZPF136965
|
Mouser Electronics | Circular MIL Spec Connector 9830SE 2806 PYLA1325 RoHS: Compliant | 0 |
|
$735.5500 / $801.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$702.0800 | Buy Now |
|
Onlinecomponents.com | 983-0SE 28-06 PY-L-A1325 RoHS: Compliant | 0 |
|
$637.2900 / $1,163.6900 | Buy Now |
|
Master Electronics | 983-0SE 28-06 PY-L-A1325 RoHS: Compliant | 0 |
|
$637.2900 / $1,163.6900 | Buy Now |
Part Details for ZPF000000000136965
ZPF000000000136965 CAD Models
ZPF000000000136965 Part Data Attributes
|
ZPF000000000136965
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000136965
TE Connectivity
MIL SERIES CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 60A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | Y | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 60 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 28-06 | |
Wire Size-Max | 6 AWG | |
Wire Size-Min | 12 AWG |