Part Details for ZPF000000000147036 by TE Connectivity
Overview of ZPF000000000147036 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000147036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000147036
|
Avnet Americas | Circular Housing Plug 12 Position Socket Contact Cable Mount - Bulk (Alt: ZPF000000000147036) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Container: Bulk | 0 |
|
$93.0430 / $111.9670 | Buy Now |
DISTI #
571-ZPF147036
|
Mouser Electronics | Circular MIL Spec Connector 98315SE71212S7LA1499 RoHS: Compliant | 0 |
|
$115.4600 / $119.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 1 Container: Box | 0Box |
|
$101.0900 | Buy Now |
DISTI #
DCHZPF000000000147036
|
Heilind Electronics | 983-15 SE 7-12-12 S7 L-A1499 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 983-15 SE 7-12-12 S7 L-A1499 RoHS: Compliant | 0 |
|
$94.8200 / $198.6000 | Buy Now |
DISTI #
DCHZPF000000000147036
|
Interstate Connecting Components | 983-15 SE 7-12-12 S7 L-A1499 | 0 |
|
Buy Now | |
|
Master Electronics | 983-15 SE 7-12-12 S7 L-A1499 RoHS: Compliant | 0 |
|
$94.8200 / $198.6000 | Buy Now |
Part Details for ZPF000000000147036
ZPF000000000147036 CAD Models
ZPF000000000147036 Part Data Attributes
|
ZPF000000000147036
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000147036
TE Connectivity
12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 7 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 12-12 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |